Tegera TEGERA Black, Yellow Elastane, Polyester Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 134-573
- Mfr. Part No.:
- 8821-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€77.78
(exc. VAT)
€95.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.78 | €6.482 |
*price indicative
- RS Stock No.:
- 134-573
- Mfr. Part No.:
- 8821-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyester | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant, Abrasion Resistant | |
| Series | TEGERA | |
| Coating | Nitrile | |
| Safety Standard | CAT II | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016+A1:2018, EN 407:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Elastane, Polyester | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant, Abrasion Resistant | ||
Series TEGERA | ||
Coating Nitrile | ||
Safety Standard CAT II | ||
Number of Gloves 24 | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016+A1:2018, EN 407:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Black Polyester Work Gloves Nitrile Foam Coating
- Tegera 8821 Black Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Yellow Polyester Work Gloves Nitrile Coating
- Tegera TEGERA Yellow Polyester Work Gloves Nitrile Coating
- Tegera 8821 Yellow Polyester Work Gloves Nitrile Coating
- Tegera 8821 Yellow Polyester Work Gloves Nitrile Coating
- Tegera 8821 Black Spandex Work Gloves Nitrile Coating
