Tegera TEGERA Black, Green, White Leather Work Gloves, Size 7
- RS Stock No.:
- 138-156
- Mfr. Part No.:
- 335-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€71.06
(exc. VAT)
€87.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.06 | €11.843 |
*price indicative
- RS Stock No.:
- 138-156
- Mfr. Part No.:
- 335-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Leather | |
| Lining Material | Fleece | |
| Colour | Black, Green, White | |
| Number of Gloves | 6 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 420:2003 + A1:2009, EN 511:2006 | |
| Series | TEGERA | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | CE, EAC | |
| EN 511 Cold | 12X | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Leather | ||
Lining Material Fleece | ||
Colour Black, Green, White | ||
Number of Gloves 6 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 420:2003 + A1:2009, EN 511:2006 | ||
Series TEGERA | ||
Resistance Features Cold Resistant | ||
Standards/Approvals CE, EAC | ||
EN 511 Cold 12X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black White Leather Work Gloves, Size 7
- Tegera TEGERA Black White Leather Work Gloves, Size 11
- Tegera TEGERA Black White Leather Work Gloves, Size 10
- Tegera TEGERA Black White Leather Work Gloves, Size 9
- Tegera TEGERA Black White Leather Work Gloves, Size 8
- Tegera TEGERA Black Size 7
- Tegera TEGERA Black White Leather Work Gloves, Size 6
- Tegera TEGERA Black White Leather Work Gloves, Size 12
