Tegera PRO 9121 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 138-171
- Mfr. Part No.:
- 9121-11
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€36.59
(exc. VAT)
€45.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €36.59 |
*price indicative
- RS Stock No.:
- 138-171
- Mfr. Part No.:
- 9121-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Protection | |
| Series | PRO 9121 | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Protection | ||
Series PRO 9121 | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9200 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera PRO 9190 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9122 Grey Yellow Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9123 Black Size 11
- Tegera 9205-11 Black Yellow Synthetic Leather Work Gloves, Size 11
