Tegera Pro 9124 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 12
- RS Stock No.:
- 138-195
- Mfr. Part No.:
- 9124-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€117.86
(exc. VAT)
€144.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.86 | €19.643 |
*price indicative
- RS Stock No.:
- 138-195
- Mfr. Part No.:
- 9124-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Lining Material | Unlined | |
| Material | Synthetic Leather | |
| Colour | Black, Grey, Yellow | |
| Resistance Features | Assembly | |
| Safety Standard | CAT II | |
| Number of Gloves | 12 | |
| Series | Pro 9124 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 12 | ||
Lining Material Unlined | ||
Material Synthetic Leather | ||
Colour Black, Grey, Yellow | ||
Resistance Features Assembly | ||
Safety Standard CAT II | ||
Number of Gloves 12 | ||
Series Pro 9124 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9124 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro Black Size 12
- Tegera Pro 9112 Yellow Black Synthetic Leather Work Gloves, Size 12
- Tegera 9124-11 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera 9105-12 Black Yellow Synthetic Leather Work Gloves, Size 12
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9200 Black Yellow Synthetic Leather Work Gloves, Size 11
