Tegera TEGERA White, Yellow Leather Dry Environment Work Gloves, Size 10
- RS Stock No.:
- 138-624
- Mfr. Part No.:
- 33-10
- Manufacturer:
- Tegera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-624
- Mfr. Part No.:
- 33-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Glove Size | 10 | |
| Primary Glove Application | Dry Environment | |
| Glove Material | Leather | |
| Main Colour of Glove | White, Yellow | |
| Number of Gloves | 6Pairs | |
| Range | TEGERA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Glove Size 10 | ||
Primary Glove Application Dry Environment | ||
Glove Material Leather | ||
Main Colour of Glove White, Yellow | ||
Number of Gloves 6Pairs | ||
Range TEGERA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
High level of protection
Related links
- Tegera TEGERA White Size 10
- Tegera TEGERA Black Size 10, Latex Coating
- Tegera TEGERA White Leather Welding Gloves, Size 10 350mm
- Tegera White, Yellow Leather Work Gloves 360mm
- Tegera TEGERA White Size 10 240mm
- Tegera TEGERA White Leather Welding Gloves, Size 10
- Tegera TEGERA White Size 8
- Tegera TEGERA Grey Size 10
