Tegera TEGERA Grey, Yellow Leather Work Gloves, Size 8

Subtotal (1 pack of 6 pairs)*

€41.90

(exc. VAT)

€51.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€41.90€6.983

*price indicative

RS Stock No.:
139-330
Mfr. Part No.:
35-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

Leather

Colour

Grey, Yellow

Mechanical Hazards EN 388

Yes

Resistance Features

Lacerations, Grazes, Abrasion injuries, Scratch Resistant, Blisters, Contact with Dirt

Series

TEGERA

Number of Gloves

12

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Standards/Approvals

Cat. II, TP TC 019:2011

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy