Tegera 364 Beige, Grey Leather Work Gloves, Size 8
- RS Stock No.:
- 139-402
- Mfr. Part No.:
- 364-8
- Manufacturer:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-402
- Mfr. Part No.:
- 364-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | Beige, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | CAT II | |
| Number of Gloves | 12 | |
| Series | 364 | |
| Resistance Features | Harsh Environment | |
| Standards/Approvals | EN 388:2016, EN 420:2003 +A1:2009, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Unlined | ||
Material Leather | ||
Colour Beige, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard CAT II | ||
Number of Gloves 12 | ||
Series 364 | ||
Resistance Features Harsh Environment | ||
Standards/Approvals EN 388:2016, EN 420:2003 +A1:2009, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
