Tegera TEGERA Beige, Green, Red Synthetic Leather Work Gloves, Size 4
- RS Stock No.:
- 139-595
- Mfr. Part No.:
- 90098-4
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€96.34
(exc. VAT)
€118.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.34 | €8.028 |
*price indicative
- RS Stock No.:
- 139-595
- Mfr. Part No.:
- 90098-4
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 4 | |
| Material | Synthetic Leather | |
| Colour | Beige, Green, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN ISO 21420:2020 | |
| Resistance Features | Cold Resistant | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 4 | ||
Material Synthetic Leather | ||
Colour Beige, Green, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN ISO 21420:2020 | ||
Resistance Features Cold Resistant | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera TEGERA Beige Red Synthetic Leather Work Gloves, Size 7
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 4
- Tegera 90088-7 Green Size 7
- Tegera TEGERA Beige Leather Work Gloves, Size 11
- Tegera TEGERA Beige Size 11
- Tegera TEGERA Beige Size 9
- Tegera TEGERA Beige Size 10
- Tegera TEGERA Beige Size 10
