Tegera 9295-10 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 10

Subtotal (1 pair)*

€47.83

(exc. VAT)

€58.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€47.83

*price indicative

RS Stock No.:
139-742
Mfr. Part No.:
9295-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Material

Synthetic Leather

Lining Material

Unlined

Colour

Black, Grey, Yellow

Series

9295-10

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Safety Standard

CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011

Resistance Features

Abrasion Resistant

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy