Tegera 8835 Black, Orange Polyester (Liner), Acrylic Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 139-749
- Mfr. Part No.:
- 8835-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€59.54
(exc. VAT)
€73.23
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.54 | €9.923 |
*price indicative
- RS Stock No.:
- 139-749
- Mfr. Part No.:
- 8835-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyester (Liner), Acrylic | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 407:2020, EN 388:2016 + A1:2018, EN ISO 21420:2020, EN 511:2006 | |
| Series | 8835 | |
| Number of Gloves | 12 | |
| Standards/Approvals | Cat. II, EN ISO 13997 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyester (Liner), Acrylic | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Coating Nitrile Foam | ||
Safety Standard EN 407:2020, EN 388:2016 + A1:2018, EN ISO 21420:2020, EN 511:2006 | ||
Series 8835 | ||
Number of Gloves 12 | ||
Standards/Approvals Cat. II, EN ISO 13997 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 8835 Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8835R Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Tegera TEGERA Grey Acrylic Work Gloves Latex Coating
