Tegera 957 Beige, Red Cotton, Polyurethane Work Gloves, Size 12
- RS Stock No.:
- 139-790
- Mfr. Part No.:
- 957-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€170.64
(exc. VAT)
€209.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.64 | €14.22 |
*price indicative
- RS Stock No.:
- 139-790
- Mfr. Part No.:
- 957-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Lining Material | Cotton | |
| Material | Cotton, Polyurethane | |
| Colour | Beige, Red | |
| Series | 957 | |
| Number of Gloves | 24 | |
| Resistance Features | Blisters, Contact with Damp, Contact with Dirt, Contact with Moisture, Contact with Oil, Grazes, Oil Resistant | |
| Safety Standard | CAT II | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 12 | ||
Lining Material Cotton | ||
Material Cotton, Polyurethane | ||
Colour Beige, Red | ||
Series 957 | ||
Number of Gloves 24 | ||
Resistance Features Blisters, Contact with Damp, Contact with Dirt, Contact with Moisture, Contact with Oil, Grazes, Oil Resistant | ||
Safety Standard CAT II | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 957 Cotton Size 9
- Tegera 957 Cotton Size 11
- Tegera 957-7 Cotton Size 7
- Tegera 957-10 Cotton Size 10, Polyurethane Coating
- Tegera 957-8 Cotton Size 8
- Tegera Cotton Size 12
- Tegera Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera 436 Black Fibreglass Thread Polyester Size 12, Polyurethane Coating
