Active Gear F3410NP Black, Grey Polyester Work Gloves, Size 10/XL, Nitrile Coating
- RS Stock No.:
- 141-705
- Mfr. Part No.:
- F3410NP
- Manufacturer:
- Active Gear
Subtotal (1 pack of 12 pairs)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.44 | €1.62 |
*price indicative
- RS Stock No.:
- 141-705
- Mfr. Part No.:
- F3410NP
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant | |
| Series | F3410NP | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant | ||
Series F3410NP | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear Work Gloves feature a full smooth nitrile coating that prevents liquids from entering, keeping your hands dry and clean. Designed with ergonomics in mind, they offer maximum dexterity for precise handling. The seamless knitted construction enhances comfort and minimizes irritation, making them suitable for prolonged use.
REACH compliant
Maximum abrasion resistance
Excellent grip in dry and oily environment
Related links
- Active Gear F3410NP Black Size 11 Nitrile Coating
- Active Gear F3410NP Black Size 9/L, Nitrile Coating
- Active Gear F3410NP Black Size 8/M, Nitrile Coating
- Active Gear F3220NP Black Size 10/XL, Nitrile Coating
- Active Gear F3270 Black Size 10/XL, Nitrile Coating
- RS PRO Black Polyester Work Gloves Nitrile Coating
- Active Gear 3131X Grey Polyester Work Gloves Polyurethane Coating
- Milwaukee Fully Dip Cut Black Size 10/XL, Nitrile Coating
