Active Gear C3370 Black, Grey Nitrile Rubber Work Gloves, Size 10/XL, Microfoam Coating

Subtotal (1 pack of 12 pairs)*

€52.00

(exc. VAT)

€63.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 47 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€52.00€4.333

*price indicative

RS Stock No.:
141-826
Mfr. Part No.:
C3370
Manufacturer:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Size

10/XL

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Series

C3370

Coating

Microfoam

Safety Standard

EN

Number of Gloves

24

Standards/Approvals

CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
CN
The Active Gear Work gloves feature excellent cut resistance, making them ideal for handling sharp pieces in both dry and oily environments. The seamless knitted design ensures maximum comfort and minimizes irritation, providing a secure and comfortable fit for extended use during demanding tasks.

Excellent abrasion and tear resistance

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy