Active Gear F3220NP Black, Grey Nitrile Rubber Work Gloves, Size 8/M, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€8.63

(exc. VAT)

€10.61

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 15 left, ready to ship
  • Plus 276 left, ready to ship from another location
  • Plus 56 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.63€0.719

*price indicative

RS Stock No.:
141-845
Mfr. Part No.:
F3218NP
Manufacturer:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Size

8/M

Product Type

Work Gloves

Material

Nitrile Rubber

Lining Material

Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant

Safety Standard

EN 388:2016+A1:2018 4121X

Number of Gloves

24

Coating

Nitrile

Series

F3220NP

Standards/Approvals

CE cat II, EN388:2016+A1:2018:4121X EN407 2020:X1XXXX, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
CN
The Active Gear Work gloves offer excellent grip in both dry and oily environments, ensuring reliable performance. Their ergonomic design maximizes dexterity, allowing for precise handling, while the seamless knitted construction enhances comfort and reduces irritation for prolonged wear.

Latex free

REACH compliant

Maximum abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy