RS Better World

Skytec Eco Rhodium Black, Grey HPPE, HPPE, Polyester, Polyester Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€105.34

(exc. VAT)

€129.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€105.34€10.534

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
142-812
Mfr. Part No.:
SKG00049BJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

10

Product Type

Work Gloves

Material

HPPE, HPPE, Polyester, Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Number of Gloves

2

Safety Standard

EN

Coating

Polyurethane

Series

Eco Rhodium

Standards/Approvals

ANSI/ISEA 105 A5, EN 388:2016

Better World Product

Yes

Better World Verification

Recycled Claim Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove offer high cut resistance at Level E EN 388:2016 and ANSI A5, making them ideal for demanding tasks. Crafted with a 15 gauge engineered HPPE liner that includes 25% recycled polyester, they provide exceptional comfort and protection. Steel and glass fibers are excluded to minimize irritation risks. The durable PU palm coating enhances abrasion resistance and ensures a secure grip in both dry and greasy conditions. Suitable for applications such as assembling, handling sharp and greasy parts, machining, bodywork, precision mechanics, and metal stamping, these gloves deliver both safety and performance.

Reinforced thumb crotch enhances durability

Touchscreen capabilities to allow usage with screen devices

Seamless knit prevents irritation

Recycled Claim Standard certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy