GUIDE GLOVES Elastane, Polyurethane, Nylon, Carbon Fibre Work Gloves, Size 10
- RS Stock No.:
- 144-796
- Mfr. Part No.:
- GUIDE 4204 Taille 10
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€18.30
(exc. VAT)
€22.51
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.30 | €3.05 |
*price indicative
- RS Stock No.:
- 144-796
- Mfr. Part No.:
- GUIDE 4204 Taille 10
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyurethane, Nylon, Carbon Fibre | |
| EN388 Cut - Coup Test | 1 | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 16350:2014, EN 388:2016, EN 21420:2020 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, Polyurethane, Nylon, Carbon Fibre | ||
EN388 Cut - Coup Test 1 | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 6 | ||
Standards/Approvals EN 16350:2014, EN 388:2016, EN 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUIDE GLOVES ESD Glove features a ultra thin form factor for extreme fingertip sensitivity. It is made of nylon and carbon fibre. It is designed to eliminate the risk of generating static electricity, which can damage modern technology. It comes with PU dipped fingertips for additional durability. It is suitable for use in industries like automotive, logistics etc.
Full hand protection against abrasion and scratches
Rolled knitted cuff
Tight fit
Touch screen function
Related links
- GUIDE GLOVES Nylon Elastane Size 7
- GUIDE GLOVES Polyurethane Carbon Fibre Size 6
- GUIDE GLOVES Elastane Carbon Fibre Size 11
- GUIDE GLOVES Carbon Fibre Elastane Size 9
- GUIDE GLOVES Polyurethane Elastane Size 5
- GUIDE GLOVES Polyurethane Elastane Size 8
- GUIDE GLOVES Elastane Polyurethane Size 10
- GUIDE GLOVES 9404 Black Elastane Nylon Size 10 PVC Coating
