Mapa SOLO 967 Light Blue Work Gloves, Size 8
- RS Stock No.:
- 144-817
- Mfr. Part No.:
- 3496711 / 8
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.28 | €0.073 |
*price indicative
- RS Stock No.:
- 144-817
- Mfr. Part No.:
- 3496711 / 8
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Colour | Light Blue | |
| Safety Standard | Category 2 CE protection, EN 388 | |
| Number of Gloves | 100 | |
| Series | SOLO 967 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Colour Light Blue | ||
Safety Standard Category 2 CE protection, EN 388 | ||
Number of Gloves 100 | ||
Series SOLO 967 | ||
EN 374 Chemical Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mapa Gloves provide exceptional comfort and comes in plastic packaging to minimize contamination risk, ensuring guaranteed quality. Additionally, they are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them suitable for a range of industrial applications.
Excellent dexterity and flexibility
Protection against bacteria and fungi
Related links
- Mapa SOLO 967 Light Blue Work Gloves, Size 7
- Mapa SOLO 967 Light Blue Work Gloves, Size 9
- Mapa SOLO 967 Light Blue Work Gloves, Size 6
- Mapa Solo BOX 967 Blue Nitrile Disposable Gloves 80 μm, Size 8
- Mapa SOLO 997 Blue Disposable Gloves, Size 8
- Mapa Solo BOX 967 Blue Nitrile Disposable Gloves 80 μm
- Mapa VITAL 177 Blue Latex Work Gloves, Size 8 310mm
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
