GUYARD 1549 EPA BEI Beige Leather Gloves, Size 7
- RS Stock No.:
- 145-348
- Mfr. Part No.:
- 1549 EPA BEI T7
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€89.69
(exc. VAT)
€110.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €89.69 | €8.969 |
*price indicative
- RS Stock No.:
- 145-348
- Mfr. Part No.:
- 1549 EPA BEI T7
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 7 | |
| Product Type | Gloves | |
| Lining Material | Aramid Fibre, Cotton | |
| Material | Leather | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN | |
| Series | 1549 EPA BEI | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 7 | ||
Product Type Gloves | ||
Lining Material Aramid Fibre, Cotton | ||
Material Leather | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN | ||
Series 1549 EPA BEI | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals CE, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD gloves are made from water-repellent cowhide grain leather, ensuring protection in various conditions. They are designed with a buttonhole and an elasticated serwrist for a secure fit. Featuring chrome tanning and para-aramid thread sewing for durability, these gloves come in lengths of 24 to 27 cm, depending on the size.
CE marking
Do not use for handling objects with a temperature above 50°C
Do not use for handling chemicals products
Related links
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 8
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 9
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 12
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 11
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 10
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 6
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 9
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 11
