GUYARD 1549 EPA DK Beige Leather Gloves, Size 10
- RS Stock No.:
- 145-359
- Mfr. Part No.:
- 1549 EPA DK T10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€187.24
(exc. VAT)
€230.31
(inc. VAT)
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.24 | €18.724 |
*price indicative
- RS Stock No.:
- 145-359
- Mfr. Part No.:
- 1549 EPA DK T10
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Leather | |
| Lining Material | 50% Aramid Fibre, Cotton | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 20420:2020, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Series | 1549 EPA DK | |
| Standards/Approvals | CE, EN 388 : 2016 + A 1 : 2018 (3 3 3 3 C), EN 407 : 2020, EN ISO 13997 : 1999, EN ISO 20420 : 2020, EU, EU Regulation 2016/425 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Gloves | ||
Material Leather | ||
Lining Material 50% Aramid Fibre, Cotton | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 20420:2020, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Series 1549 EPA DK | ||
Standards/Approvals CE, EN 388 : 2016 + A 1 : 2018 (3 3 3 3 C), EN 407 : 2020, EN ISO 13997 : 1999, EN ISO 20420 : 2020, EU, EU Regulation 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- GUYARD 1549 EPA DK Beige Leather Gloves, Size 11
- GUYARD 1549 EPA DK Beige Leather Gloves, Size 8
- GUYARD 1549 EPA DK Beige Leather Gloves, Size 9
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 10
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 10
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 11
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 9
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 8
