GUYARD BOA PUNCH F Black, Grey High Density Polyethylene Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 145-390
- Mfr. Part No.:
- BOA PUNCH F T8
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€204.62
(exc. VAT)
€251.68
(inc. VAT)
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.62 | €20.462 |
*price indicative
- RS Stock No.:
- 145-390
- Mfr. Part No.:
- BOA PUNCH F T8
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | BOA PUNCH F | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN 388:2016+A1:2018 (4 X 4 3 F P), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Gloves | ||
Size 8 | ||
Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series BOA PUNCH F | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN 388:2016+A1:2018 (4 X 4 3 F P), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD BOA PUNCH F Black Size 9, Nitrile Foam Coating
- GUYARD BOA PUNCH F Black Size 10, Nitrile Foam Coating
- GUYARD BOA PUNCH F Black Size 12, Nitrile Foam Coating
- GUYARD BOA PUNCH F Black Size 11, Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 8, Nitrile Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 7, Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 9, Nitrile Foam Coating
