NITRAS SAFETY NITRAS OIL GRIP CUT Black, Grey Yarn Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 145-557
- Mfr. Part No.:
- 6360-7
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
€49.58
(exc. VAT)
€60.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.58 | €4.958 |
*price indicative
- RS Stock No.:
- 145-557
- Mfr. Part No.:
- 6360-7
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Number of Gloves | 20 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | NITRAS OIL GRIP CUT | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 7 | ||
Product Type Gloves | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Number of Gloves 20 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series NITRAS OIL GRIP CUT | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection gloves are crafted from a special yarn and feature a robust grey design with a double layer coating for superior safety. The lower layer is fully coated in grey nitrile, while the upper layer consists of sanded black nitrile, which is partly coated on the palm and fingertips for enhanced dexterity. With high cut resistance and water repellent properties, these gloves provide excellent protection in demanding environments. They also offer a perfect grip on oil and maintain the highest level of dexterity, making them ideal for a variety of tasks.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 10, Nitrile Coating
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 8, Nitrile Coating
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 9, Nitrile Coating
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 11, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP Black Size 7, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP Black Size 9, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP Black Size 8, Nitrile Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 7, Nitrile Foam Coating
