NITRAS SAFETY NITRAS Blue Polyester Work Gloves, Size 9, Latex Foam Coating
- RS Stock No.:
- 146-663
- Mfr. Part No.:
- 3560-9
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.95 | €2.079 |
*price indicative
- RS Stock No.:
- 146-663
- Mfr. Part No.:
- 3560-9
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Series | NITRAS | |
| Coating | Latex Foam | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Standards/Approvals | EN 388, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Series NITRAS | ||
Coating Latex Foam | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Standards/Approvals EN 388, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Light blue polyester gloves feature a double layer coating with a fully coated light blue latex foam lower layer and a sanded dark blue latex upper layer. Partly coated on the palm and fingertips, they offer the highest dexterity and are water repellent, providing a perfect grip that is very slip resistant. Their soft and cuddly texture ensures comfort during prolonged use. Standards = EN ISO 21420:2020, EN 388:2016+A1:2018 - 2141X
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 9, Latex Coating
- Delta Plus VV733GREEN Blue Polyester Gloves Latex Foam Coating
- Tegera TEGERA Black Size 9, Latex Foam Coating
- Showa 346 Grey HPPE Size 9, Latex Foam Coating
