NITRAS SAFETY 8700 Black, Grey Special Stretch Fabric Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

€25.37

(exc. VAT)

€31.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.37€2.114

*price indicative

RS Stock No.:
146-675
Mfr. Part No.:
8700-8
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Work Gloves

Size

8

Material

Special Stretch Fabric

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

24

Series

8700

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 407:2004, EN ISO 21420:2020

Standards/Approvals

EN 388, EN 407, STANDARD 100 by OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Knitted gloves are made from special stretch fabric in grey with a black coating. They are partly coated on the palm and fingertips and feature a knitted wrist for a secure fit. The innovative 3D FIT design ensures a perfect and comfortable fit, while the gloves provide protection against contact heat up to 100°C for 15 seconds. Standards = EN 388, EN 407, STANDARD 100 by OEKO-TEX®

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Resistance to flammability

Radiant heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy