Coverguard EUROWINTER MX100 Black, Blue Microfibre, Micromesh Gloves, Size 10
- RS Stock No.:
- 150-015
- Mfr. Part No.:
- 1WIDX00010
- Manufacturer:
- Coverguard
Subtotal (5 pairs, in bags of 5)*
€100.33
(exc. VAT)
€123.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €100.33 | €20.066 |
*price indicative
- RS Stock No.:
- 150-015
- Mfr. Part No.:
- 1WIDX00010
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Microfibre, Micromesh | |
| Colour | Black, Blue | |
| Number of Gloves | 100 | |
| Resistance Features | Transport, Logistic, General Handling | |
| Safety Standard | EN | |
| Series | EUROWINTER MX100 | |
| Standards/Approvals | EN388:2016 + A1:2018 and EN511:2006 compliant | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 10 | ||
Product Type Gloves | ||
Material Microfibre, Micromesh | ||
Colour Black, Blue | ||
Number of Gloves 100 | ||
Resistance Features Transport, Logistic, General Handling | ||
Safety Standard EN | ||
Series EUROWINTER MX100 | ||
Standards/Approvals EN388:2016 + A1:2018 and EN511:2006 compliant | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Gloves feature a palm made from durable black microfiber fabric, complemented by a breathable black micromesh back and blue oxford fabric. The warm fleece lining is enhanced with a waterproof and breathable membrane, keeping your hands comfortable in various conditions. Integrated PU touchscreen grip on the fingertips of the thumb, index, and middle fingers allows for easy device use. The neoprene wrist includes a secure Velcro fastening, ensuring a snug fit. Ideal for construction, finishing work, infrastructure, and logistics.
High thermal protection
Perfect wrist adjustment
EN388:2016 + A1:2018 and EN511:2006 compliant
Related links
- Coverguard EUROWINTER MX100 Black Micromesh Glove, Size 11
- Coverguard EUROWINTER MX100 Black Micromesh Glove, Size 7
- Coverguard EUROWINTER MX100 Black Micromesh Glove, Size 9
- Coverguard EUROWINTER MX100 Blue Micromesh Glove, Size 8
- Coverguard EUROWINTER D100 Black Size 8, Latex Coating
- Coverguard EUROWINTER D100 Black Size 12, Latex Coating
- Coverguard EUROWINTER D100 Blue Size 10, Latex Coating
- Coverguard EUROWINTER D100 Blue Size 11, Latex Coating
