Unigloves Nitrex 241NFX Black, Blue HPPE, Polyester, Elastane, Steel Work Gloves, Size 7, S, Nitrile Coating
- RS Stock No.:
- 159-612
- Mfr. Part No.:
- 241NFX-07
- Manufacturer:
- Unigloves
Subtotal (1 pair)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 159-612
- Mfr. Part No.:
- 241NFX-07
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 7, S | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyester, Elastane, Steel | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Nitrex 241NFX | |
| Safety Standard | EN, EN 388, EN 407, EN 420, EN 511, EN 60903 | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | EN374-1, EN374-2, EN374-4, EN374-5, EN388, EN407, EN420, EN511, EN 60903, Food approved | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 7, S | ||
Product Type Work Gloves | ||
Material HPPE, Polyester, Elastane, Steel | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Nitrex 241NFX | ||
Safety Standard EN, EN 388, EN 407, EN 420, EN 511, EN 60903 | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals EN374-1, EN374-2, EN374-4, EN374-5, EN388, EN407, EN420, EN511, EN 60903, Food approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves feature Unigloves NitreGuard technology, recognized for high performance in straight blade cut tests, and NitreGrip technology for an advanced grip. With a medium weight, 13 gauge seamless liner, they are lightweight and breathable, offering maximum F rated cut protection while ensuring good dexterity and flexibility to minimize hand fatigue. The extended reinforced nitrile thumb crotch enhances protection when handling abrasive materials and extends the glove's lifespan. They are suitable for various applications, including automotive work, metal fabrication, construction, and recycling.
Sandy nitrile palm coating is resistant to oils and grease acting as a physical barrier
Gives exceptional grip in dry and oily environments
Knitted cuff
Related links
- Unigloves Nitrex 241NFX Black Polyester Steel Work Gloves M, Nitrile Coating
- Unigloves Nitrex 241NFX Black Polyester Steel Work Gloves Nitrile Coating
- Unigloves Nitrex 241NFX Black Polyester Steel Work Gloves L, Nitrile Coating
- Unigloves 245N Black HPPE Spandex Size 7, Nitrile Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Unigloves Nitrex 244F Black Nylon Tungsten Work Gloves Nitrile Foam Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Size XS, Uncoated Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Work Gloves Uncoated Coating
