GUYARD BOA FOOD White Polyurethane Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 196-663
- Mfr. Part No.:
- BOAFOOD 09
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€89.08
(exc. VAT)
€109.57
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €89.08 | €8.908 |
*price indicative
- RS Stock No.:
- 196-663
- Mfr. Part No.:
- BOAFOOD 09
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BOA FOOD | |
| Coating | Polyurethane | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE, EN 388:2016 (4 4 4 2 C), EN 420:2003+ A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BOA FOOD | ||
Coating Polyurethane | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE, EN 388:2016 (4 4 4 2 C), EN 420:2003+ A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD Black Cut Winter White Polyurethane Work Gloves Polyurethane Coating
- GUYARD BOA CUT PATCH Grey Lycra Polyethylene Work Gloves Polyurethane Coating
