GUYARD SM713 C3 Grey Polyethylene Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€57.76

(exc. VAT)

€71.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€57.76€5.776

*price indicative

RS Stock No.:
196-723
Mfr. Part No.:
SM713 C3 T6
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

6

Product Type

Work Gloves

Material

Polyethylene

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

SM713 C3

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

20

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Standards/Approvals

CE, EN 388:2016 (4 3 4 2 C), EN 420:2003 + A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD High-performance glove is engineered for those requiring optimum dexterity and protection in their working environment. The glove's unique design combines a high-density polyethylene knit with a breathable back, ensuring long-lasting comfort while maintaining a firm grip. Its grey polyurethane coating not only enhances durability but also provides reliable protection against abrasions and other risks.

Tested for cut, abrasion, tear, and puncture resistance

Does not contain harmful substances, prioritising user safety

Five-star dexterity rating enhances handling precision

Easy to store and maintain, requiring no special care

CE marking confirms adherence to European safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy