Milwaukee Hi-Dex Black, Grey Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane Work Gloves, Size 11, XXL,
- RS Stock No.:
- 207-480
- Mfr. Part No.:
- 4932480515
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€160.82
(exc. VAT)
€197.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €160.82 | €13.402 |
*price indicative
- RS Stock No.:
- 207-480
- Mfr. Part No.:
- 4932480515
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 11, XXL | |
| Material | Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane | |
| Colour | Black, Grey | |
| Series | Hi-Dex | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EAC, EN, EN ISO 21420, UKCA, Ukraine | |
| Number of Gloves | 24 | |
| Standards/Approvals | EAC, EN388:2016 (3342C), EN ISO 21420, UKCA, Ukraine | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 11, XXL | ||
Material Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane | ||
Colour Black, Grey | ||
Series Hi-Dex | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Safety Standard EAC, EN, EN ISO 21420, UKCA, Ukraine | ||
Number of Gloves 24 | ||
Standards/Approvals EAC, EN388:2016 (3342C), EN ISO 21420, UKCA, Ukraine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Hi-Dex Cut proof gloves provides 18 gauge for increased dexterity and maximum mobility for precision tasks. It is lightweight, thin gloves with polyurethane coating and provides excellent breathability and all-day comfort. The Nitrile thumb-index reinforcement for added durability and allows touchscreen devices to be used without removing the gloves.
Breathable and lightweight
Machine washable 5 times for extended life
Smartswipe technology
EN Certified
XXL size
Related links
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves XXL, Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves M, Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves S, Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves L, Nitrile
- Milwaukee Hi-Dex Black Nylon Size 11 Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Tungsten Work Gloves S, Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Size 8 Nitrile Coating
