Hexarmor Blue Nylon Work Gloves
- RS Stock No.:
- 216-740
- Mfr. Part No.:
- 6066810
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€10.67
(exc. VAT)
€13.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.67 |
*price indicative
- RS Stock No.:
- 216-740
- Mfr. Part No.:
- 6066810
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Colour | Blue | |
| Number of Gloves | 1 | |
| Resistance Features | Food Industry | |
| Series | Helix Food Safe Series | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Colour Blue | ||
Number of Gloves 1 | ||
Resistance Features Food Industry | ||
Series Helix Food Safe Series | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Gloves are engineered for superior safety and innovation, designed to prevent glove particles from contacting food. These tightly knit gloves feature durable yet dexterous fibers for industry-leading cut protection and abrasion resistance. Ideal for food handling, they offer exceptional comfort with a seamless, plaited knit design, ensuring only polyester fibers contact the exterior.
Elastic knit wrist helps prevent debris from entering the glove
Can be used in direct contact with food or as an underglove with appropriate top glove solution
Ultimate dexterity and tactility
Seamless construction for enhanced comfort and breathability
Preshrunk and prewashed
Launderable for extended life
Related links
- Hexarmor Blue Nylon Work Gloves
- uvex Blue Nylon Work Gloves
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- Showa S-TEX 377SC Blue Nylon Work Gloves Nitrile Coating
- Showa S-TEX 377SC Blue Nylon Work Gloves Nitrile Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
