SINGER SAFETY NYMR15CFTN Black, Red Polyamide Work Gloves, Size 7
- RS Stock No.:
- 218-142
- Mfr. Part No.:
- NYMR15CFTN07
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€25.74
(exc. VAT)
€31.66
(inc. VAT)
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.74 | €2.574 |
*price indicative
- RS Stock No.:
- 218-142
- Mfr. Part No.:
- NYMR15CFTN07
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyamide | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | NYMR15CFTN | |
| Resistance Features | General Handling, Logistic, Transport | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyamide | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series NYMR15CFTN | ||
Resistance Features General Handling, Logistic, Transport | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY gloves feature a polyamide liner with water-repellent treatment, seamless knitted design, and a 15-gauge construction. The wrist is elastic knit with piping, and the palm is coated with HPT™. Available in black and red, in sizes 7 to 12. Packed in cartons of 100 pairs, with 10 pairs per bag.
Resistance, water repellency, and flexibility with HPT coating
Back of the hand ventilated with palm coating
Deformation resistance with polyamide liner
Related links
- SINGER SAFETY NYMR15CFTN Black Size 12
- SINGER SAFETY NYMR15CFTN Black Size 9
- SINGER SAFETY NYMR15CFTN Black Size 11
- SINGER SAFETY NYMR15CFTN Black Size 8
- SINGER SAFETY NYMR15CFTN Black Size 10
- GUYARD GOLD TOUCH Black Size 7, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 10, Polyurethane Coating
- GUYARD GOLD TOUCH Black Size 11, Polyurethane Coating
