Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size M

Unavailable
RS will no longer stock this product.
RS Stock No.:
260-089
Mfr. Part No.:
17593
Manufacturer:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Glove Size

M

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Number of Gloves

1Pair

Range

ProFlex

RoHS Status: Exempt

COO (Country of Origin):
JP
The Ergodyne Lightweight Anti-Vibration Gloves are designed for comfort and protection, with a softer, thinner rubber palm that enhances dexterity while reducing vibration. Certified to EN ISO 10819:2013 for anti-vibration performance, these gloves also feature a breathable 10-gauge cotton/nylon seamless knit for improved airflow and comfort during extended wear. Available in black, with sizes ranging from M to XL.

Comfortable pre curved design
For a secure fit that keeps dirt out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy