Ergodyne ProFlex Grey Acrylic Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 260-095
- Mfr. Part No.:
- 17633
- Manufacturer:
- Ergodyne
Subtotal (1 pack of 12 pairs)*
€110.62
(exc. VAT)
€136.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.62 | €9.218 |
*price indicative
- RS Stock No.:
- 260-095
- Mfr. Part No.:
- 17633
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Acrylic | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2131X | |
| Series | ProFlex | |
| Resistance Features | Waterproof | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Work Gloves | ||
Size M | ||
Material Acrylic | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard EN 388:2131X | ||
Series ProFlex | ||
Resistance Features Waterproof | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne Waterproof Winter Work Gloves offer excellent thermal protection with 15g polyester and a soft 10g brushed acrylic fleece liner for warmth and comfort. Fully coated in latex, they provide reliable protection against water and cold air. The sandy nitrile-dipped palm ensures a superior grip, making them ideal for secure handling in wet or cold conditions.
Dual layer of latex and nitrile remains flexible in cold weather for easy handling of equipment and materials
Related links
- Ergodyne ProFlex Grey Acrylic Work Gloves Nitrile Coating
- Ergodyne ProFlex Grey Acrylic Work Gloves Nitrile Coating
- Ergodyne ProFlex Grey Acrylic Work Gloves Nitrile Coating
- Ergodyne ProFlex Grey Acrylic Work Gloves Nitrile Coating
- Showa 350R Green Polyester Work Gloves Nitrile Coating
- Showa 370 NBR Grey Size M, Nitrile Coating
- Showa 370 Black Black Size M, Nitrile Coating
- Skytec EMG201 Black Size M, Nitrile Coating
