GUIDE GLOVES GUIDE 6604 Black, Dark Grey, Red Elastane, Nitrile Rubber, Nylon, Steel Fibre Work Gloves, Size 8, Nitrile
- RS Stock No.:
- 276-303
- Mfr. Part No.:
- GUIDE 6604 T8
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€69.12
(exc. VAT)
€85.02
(inc. VAT)
- Ready to ship from 03 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.12 | €11.52 |
*price indicative
- RS Stock No.:
- 276-303
- Mfr. Part No.:
- GUIDE 6604 T8
- Manufacturer:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Elastane, Nitrile Rubber, Nylon, Steel Fibre | |
| Colour | Black, Dark Grey, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Resistance Features | Abrasion Resistant, Anti-Scratch, Anti-Static, Blisters, Cut Injuries, Cut Resistant, Heat Resistant, Lacerations | |
| Number of Gloves | 12 | |
| Series | GUIDE 6604 | |
| Safety Standard | EN 16350:2014, EN 388:2016, EN 407:2004, EN 420:2003, SS IEC 61340-5-1 | |
| Coating | Nitrile | |
| Standards/Approvals | CE, DMF Free, EN 16350:2014, EN 388:2016 (4X41C), EN 407:2004, EN 420:2003, ESD, Food contact approved, Glass fiber free, Oeko-Tex, REACH Compliant, SS IEC 61340-5-1 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Elastane, Nitrile Rubber, Nylon, Steel Fibre | ||
Colour Black, Dark Grey, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Resistance Features Abrasion Resistant, Anti-Scratch, Anti-Static, Blisters, Cut Injuries, Cut Resistant, Heat Resistant, Lacerations | ||
Number of Gloves 12 | ||
Series GUIDE 6604 | ||
Safety Standard EN 16350:2014, EN 388:2016, EN 407:2004, EN 420:2003, SS IEC 61340-5-1 | ||
Coating Nitrile | ||
Standards/Approvals CE, DMF Free, EN 16350:2014, EN 388:2016 (4X41C), EN 407:2004, EN 420:2003, ESD, Food contact approved, Glass fiber free, Oeko-Tex, REACH Compliant, SS IEC 61340-5-1 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 6, Nitrile Coating
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 9, Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 8, Nitrile Coating
- GUIDE GLOVES GUIDE 6609 Black Red Elastane Nylon Size 8, Nitrile Coating
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 11, Nitrile
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 10, Nitrile
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 7, Nitrile Coating
