GUIDE GLOVES GUIDE 650 Black, Blue Elastane, Nylon, Polyurethane Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 276-348
- Mfr. Part No.:
- GUIDE 650 T9
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 12 pairs)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.24 | €3.27 |
*price indicative
- RS Stock No.:
- 276-348
- Mfr. Part No.:
- GUIDE 650 T9
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane, Nylon, Polyurethane | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Series | GUIDE 650 | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 34 | |
| Coating | Polyurethane | |
| Safety Standard | CE CATEGORY 2, EN 388:2016 3121X, EN 420:2003 | |
| Standards/Approvals | CE Category 2, EN 388:2016 3121X, EN 420:2003 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane, Nylon, Polyurethane | ||
Colour Black, Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
Series GUIDE 650 | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 34 | ||
Coating Polyurethane | ||
Safety Standard CE CATEGORY 2, EN 388:2016 3121X, EN 420:2003 | ||
Standards/Approvals CE Category 2, EN 388:2016 3121X, EN 420:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ultra-thin and airy nylon work glove that feels like a second skin. Extreme fingertip sensitivity. PU palm dipped. For precision work
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 650 Black Nylon Size 5, Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 10, Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 11, Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 8, Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 6, Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 7, Polyurethane Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
