GUIDE GLOVES GUIDE 579 Black, Orange Elastane, Nitrile Rubber, Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 276-365
- Mfr. Part No.:
- GUIDE 579 T7
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.64 | €4.94 |
*price indicative
- RS Stock No.:
- 276-365
- Mfr. Part No.:
- GUIDE 579 T7
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Elastane, Nitrile Rubber, Nylon | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | GUIDE 579 | |
| Safety Standard | EN 21420:2020, EN 388:2016, EN 407:2004 | |
| Resistance Features | Mechanical Protection | |
| Standards/Approvals | Oeko-Tex Confidence in textiles - 15.HCN.70502 HOHENSTEIN HTTI, REACH Compliant | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Elastane, Nitrile Rubber, Nylon | ||
Colour Black, Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series GUIDE 579 | ||
Safety Standard EN 21420:2020, EN 388:2016, EN 407:2004 | ||
Resistance Features Mechanical Protection | ||
Standards/Approvals Oeko-Tex Confidence in textiles - 15.HCN.70502 HOHENSTEIN HTTI, REACH Compliant | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Thin work glove, nitrile palmdipped micro foamed with dots for very good dry grip and durability. Contact heat level 1. Orange liner and dots for improved visibility. Oeko-tex approved
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 8, Nitrile Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 6, Nitrile Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 10, Nitrile Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 9, Nitrile Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 12, Nitrile Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 11, Nitrile Coating
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 7, Nitrile Coating
