GUIDE GLOVES GUIDE 6609 Black, Dark Grey, Red Elastane, Nitrile Rubber, Nylon, Steel Fibre Work Gloves, Size 10, Nitrile

Subtotal (1 pack of 6 pairs)*

€123.18

(exc. VAT)

€151.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€123.18€20.53

*price indicative

RS Stock No.:
276-408
Mfr. Part No.:
GUIDE 6609 T10
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

10

Product Type

Work Gloves

Material

Elastane, Nitrile Rubber, Nylon, Steel Fibre

Colour

Black, Dark Grey, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

D

EN 388 Blade

Yes

Series

GUIDE 6609

Safety Standard

ANSI, EN 388:2016, EN 407:2020, EN 420:2003 + A1:2009, SS IEC 61340-5-1

Number of Gloves

12

Resistance Features

Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Heat Resistant, Lacerations

Coating

Nitrile

Standards/Approvals

ANSI 138, CE, DMF Free, EN 388:2016 (4X43DP), EN 407:2020, EN 420:2003 +A1:2009, ESD, Food contact approved, Glass fiber free, Oeko-Tex, REACH Compliant, SS IEC 61340-5-1

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
Flexible, tight-fitting work glove manufactured in Guide HXFIBR™, a material that provides groundbreaking cut protection and excellent tactile sensitivity. The glove’s nitrile coating provides good grip. Impact-resistant backhand, 15 gg liner and additional reinforcement along thumb and forefinger. Cut protection level D, approved for contact heat level 1. ESD approved and food safe. Touchscreen.

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy