GUIDE GLOVES GUIDE 3304 Black, Blue, Grey Elastane, Glycerol, Glycose, Nitrile, Nylon Work Gloves, Size 9, Nitrile
- RS Stock No.:
- 276-429
- Mfr. Part No.:
- GUIDE 3304 T9
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€33.28
(exc. VAT)
€40.93
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.28 | €5.547 |
*price indicative
- RS Stock No.:
- 276-429
- Mfr. Part No.:
- GUIDE 3304 T9
- Manufacturer:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane, Glycerol, Glycose, Nitrile, Nylon | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | CE CATEGORY 2, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | |
| Resistance Features | Mechanical Protection | |
| Series | GUIDE 3304 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009, Oeko-Tex Confidence in textiles - 2012PK0113 AITEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane, Glycerol, Glycose, Nitrile, Nylon | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Safety Standard CE CATEGORY 2, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | ||
Resistance Features Mechanical Protection | ||
Series GUIDE 3304 | ||
Coating Nitrile | ||
Standards/Approvals EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009, Oeko-Tex Confidence in textiles - 2012PK0113 AITEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile Foam
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 9, Nitrile Coating
