GUIDE GLOVES GUIDE 9508 Black, Dark Grey, Red Elastane, Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Steel Fibre
- RS Stock No.:
- 276-455
- Mfr. Part No.:
- GUIDE 9508 T7
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€102.46
(exc. VAT)
€126.03
(inc. VAT)
- Ready to ship from 03 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.46 | €17.077 |
*price indicative
- RS Stock No.:
- 276-455
- Mfr. Part No.:
- GUIDE 9508 T7
- Manufacturer:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Elastane, Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Steel Fibre | |
| Colour | Black, Dark Grey, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 12 | |
| Safety Standard | EN 21420:2020, EN 388:2016, EN 407:2004, ISO 13997 | |
| Coating | Nitrile Foam | |
| Series | GUIDE 9508 | |
| Resistance Features | Mechanical Protection | |
| Standards/Approvals | EN 21420:2020, EN 388:2016, EN 407:2004, Food contact approved, ISO 13997, Oeko-Tex | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Elastane, Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Steel Fibre | ||
Colour Black, Dark Grey, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 12 | ||
Safety Standard EN 21420:2020, EN 388:2016, EN 407:2004, ISO 13997 | ||
Coating Nitrile Foam | ||
Series GUIDE 9508 | ||
Resistance Features Mechanical Protection | ||
Standards/Approvals EN 21420:2020, EN 388:2016, EN 407:2004, Food contact approved, ISO 13997, Oeko-Tex | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUIDE GLOVES GUIDE 9508 Black Red Elastane HPPE Nylon Steel Fibre Work
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6609 Black Red Elastane Nylon Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 7,
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 12, Nitrile
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 10, Nitrile
