Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 277-150
- Mfr. Part No.:
- SPHINX/VIZ/6
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€98.89
(exc. VAT)
€121.63
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €98.89 | €8.241 |
*price indicative
- RS Stock No.:
- 277-150
- Mfr. Part No.:
- SPHINX/VIZ/6
- Manufacturer:
- Lebon Protection
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Polyethylene | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 407, EN 420 | |
| Series | SPHINX/VIZ | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE, EN 388:4 X 4 3 D, EN 407 X 1 X X X X, EN 420, EU regulation 2016/425 attest n°0075/057/162/09/19/2774 delivered by CTC, notified body n °0075, Oeko-Tex standard, PPE Category II | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 6 | ||
Product Type Gloves | ||
Material Polyethylene | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 407, EN 420 | ||
Series SPHINX/VIZ | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Standards/Approvals CE, EN 388:4 X 4 3 D, EN 407 X 1 X X X X, EN 420, EU regulation 2016/425 attest n°0075/057/162/09/19/2774 delivered by CTC, notified body n °0075, Oeko-Tex standard, PPE Category II | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection SPHINX Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
- Lebon Protection OCTOPUS FC Black Size 6, Nitrile Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
