Lebon Protection POWERWELD White Leather Welding Gloves, Size 8 150mm
- RS Stock No.:
- 277-164
- Mfr. Part No.:
- AGNM15/SUP/8
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€87.88
(exc. VAT)
€108.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.88 | €7.323 |
*price indicative
- RS Stock No.:
- 277-164
- Mfr. Part No.:
- AGNM15/SUP/8
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Welding Gloves | |
| Size | 8 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Overall Length | 150mm | |
| EN 388 Puncture | Yes | |
| Series | POWERWELD | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | EU regulation 2016/425 attest n°0075/057/162/08/19/2320, EN407, EN388:2016 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Welding Gloves | ||
Size 8 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Overall Length 150mm | ||
EN 388 Puncture Yes | ||
Series POWERWELD | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals EU regulation 2016/425 attest n°0075/057/162/08/19/2320, EN407, EN388:2016 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Lebon Protection Welding Glove is made of durable sheepskin grain leather with fourchettes and a 15 cm natural cow split leather cuff. It is stitched with 100% para-aramid thread, ideal for welding, engineering, and industrial maintenance tasks. Standards = EN 388 - 2122X, EN 407 - 412X4X, EN 12477 Type A
Softness
Provide Comfort
Dexterity
Size 8
Related links
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 10 150mm
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 11 150mm
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9 150mm
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 8
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 12
- Lebon Protection POWERWELD Black Leather Welding Gloves
- Lebon Protection POWERWELD Black Cowsplit Leather, Goat Grain Leather Welding Gloves
