Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves, Size 9, Latex, Natural Rubber Coating
- RS Stock No.:
- 278-268
- Mfr. Part No.:
- 88394090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.73
(exc. VAT)
€2.13
(inc. VAT)
Last RS stock
- Final 132 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.73 |
*price indicative
- RS Stock No.:
- 278-268
- Mfr. Part No.:
- 88394090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Lining Material | Unlined | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Latex, Natural Rubber | |
| Series | AlphaTec | |
| Resistance Features | Puncture Resistant | |
| Safety Standard | EU, FDA food Contact | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Lining Material Unlined | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Latex, Natural Rubber | ||
Series AlphaTec | ||
Resistance Features Puncture Resistant | ||
Safety Standard EU, FDA food Contact | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Alpha Tec 88-394 medium-duty gloves offer dexterous protection for food processing, made from natural rubber for flexibility and durability. With a fish scale surface pattern for superior grip, these gloves are FDA and EU food safety compliant, ensuring reduced allergy risks due to their chlorination treatment.
Fruit and Vegetable Processing
All food processing applications that have food contact
Janitorial use
Related links
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
