uvex athletic D5XP Black, Grey, Anthracite Steel, Polyamide, Elastane, High Performance Polyethylene Gloves, Microfoam

Subtotal (1 pack of 10 pairs)*

€114.32

(exc. VAT)

€140.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€114.32€11.432

*price indicative

RS Stock No.:
280-036
Mfr. Part No.:
6003012
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Gloves

Size

12

Material

Steel, Polyamide, Elastane, High Performance Polyethylene

Colour

Black, Grey, Anthracite

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Microfoam

Series

athletic D5XP

Number of Gloves

10

Standards/Approvals

EN ISO 21420:2020/EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
LK

uvex athletic D5 XP – high cut protection and additional reinforced thumb joint


The Uvex athletic D5 XP cut protection gloves boast very high level D cut protection and a reinforced thumb joint. The comfortable fit and knitted cuff ensure that the glove sits just right on your hands. This ensures that you can work flexibly while enjoying high levels of mechanical protection.

General features


• Outer material MADE from HPPE, steel and polyamide/elastane
• Micro-NBR foam coating on Palm and fingertips

Comfort features


• Very flexible safety gloves with excellent fit
• Very good tactile feel
• Safety glove with knitted cuff and reinforced thumb joint

Application areas


• Automotive industry
• Metalworking industry
• Glass industry
• Inspection
• Sorting
• Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy