GUIDE GLOVES GUIDE 7020 Blue Nitrile Rubber Work Gloves, Size 8 300mm
- RS Stock No.:
- 282-661
- Mfr. Part No.:
- GUIDE 7020 T8
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 box of 50 pairs)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €29.65 | €0.593 |
*price indicative
- RS Stock No.:
- 282-661
- Mfr. Part No.:
- GUIDE 7020 T8
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Overall Length | 300mm | |
| Series | GUIDE 7020 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 25 | |
| Standards/Approvals | EN ISO 374-1:2016, EN ISO 374-5:2016, CE CATEGORY 3, EN 16350:2014, EN 21420:2020 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Overall Length 300mm | ||
Series GUIDE 7020 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 25 | ||
Standards/Approvals EN ISO 374-1:2016, EN ISO 374-5:2016, CE CATEGORY 3, EN 16350:2014, EN 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The GUIDE GLOVES Disposable nitrile gloves offer increased protection against hazardous chemicals, making them ideal for environments where safety is paramount. They feature antistatic properties, ensuring safety in areas at risk of electrostatic discharge. The textured surface enhances grip, while the gloves are liquid-proof and powder-free, ensuring both comfort and protection. The interior is chlorinated, allowing for easy donning and removal. Additionally, these gloves are safe for food contact, providing versatility across various applications.
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 7020 Blue Nitrile Work Gloves, Size 9 300mm
- GUIDE GLOVES GUIDE 7020 Blue Nitrile Work Gloves, Size 11 300mm
- GUIDE GLOVES GUIDE 7020 Blue Nitrile Work Gloves, Size 7 300mm
- GUIDE GLOVES GUIDE 7020 Blue Nitrile Work Gloves, Size 10 300mm
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 8, Nitrile Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
