uvex athletic lite Black, Grey, Orange Elastane, HPPE, Polyamide, Steel Gloves, Size 9, Nitrile Micro-Foam Coating
- RS Stock No.:
- 283-276
- Mfr. Part No.:
- 6003009
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€125.88
(exc. VAT)
€154.83
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €125.88 | €12.588 |
*price indicative
- RS Stock No.:
- 283-276
- Mfr. Part No.:
- 6003009
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Elastane, HPPE, Polyamide, Steel | |
| Colour | Black, Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Puncture Resistant, Cut Resistant, Abrasion Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Coating | Nitrile Micro-Foam | |
| Series | athletic lite | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Standards/Approvals | OEKO TEX STANDARD 100, EN 420:2003 + A1:2009, EN 388:2016 4X43D | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Gloves | ||
Material Elastane, HPPE, Polyamide, Steel | ||
Colour Black, Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Puncture Resistant, Cut Resistant, Abrasion Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Coating Nitrile Micro-Foam | ||
Series athletic lite | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Standards/Approvals OEKO TEX STANDARD 100, EN 420:2003 + A1:2009, EN 388:2016 4X43D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
uvex athletic D5 XP – high cut protection and additional reinforced thumb joint
The Uvex athletic D5 XP cut protection gloves boast very high level D cut protection and a reinforced thumb joint. The comfortable fit and knitted cuff ensure that the glove sits just right on your hands. This ensures that you can work flexibly while enjoying high levels of mechanical protection.
General features
• Outer material MADE from HPPE, steel and polyamide/elastane
• Micro-NBR foam coating on Palm and fingertips
• Micro-NBR foam coating on Palm and fingertips
Comfort features
• Very flexible safety gloves with excellent fit
• Very good tactile feel
• Safety glove with knitted cuff and reinforced thumb joint
• Very good tactile feel
• Safety glove with knitted cuff and reinforced thumb joint
Application areas
• Automotive industry
• Metalworking industry
• Glass industry
• Inspection
• Sorting
• Packaging
• Metalworking industry
• Glass industry
• Inspection
• Sorting
• Packaging
Related links
- uvex athletic lite Black Orange Elastane Polyamide Size 10, Nitrile Micro-Foam Coating
- uvex athletic lite Black Orange Elastane Polyamide Size 8, Nitrile Micro-Foam Coating
- uvex 60030 Black Orange Elastane Polyamide Size 11, Nitrile Micro-Foam Coating
- uvex 60030 Black Orange Elastane Polyamide Size 6, Nitrile Micro-Foam Coating
- uvex 60030 Black Orange Elastane Polyamide Size 7, Nitrile Micro-Foam Coating
- uvex athletic lite Black Elastane Work Gloves Nitrile Micro-Foam Coating
- uvex athletic lite Black Polyamide Work Gloves Nitrile Micro-Foam Coating
- uvex athletic lite Blue Elastane Work Gloves Nitrile Micro-Foam Coating
