uvex athletic D5XP Black, Grey Elastane, HPPE, Polyamide, Steel Abrasion Resistant, Cut Resistant Gloves, Size 12,
- RS Stock No.:
- 298-073
- Mfr. Part No.:
- ATHLETIC D5XP 60030/12
- Manufacturer:
- uvex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€114.32
(exc. VAT)
€140.61
(inc. VAT)
- RS Stock No.:
- 298-073
- Mfr. Part No.:
- ATHLETIC D5XP 60030/12
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Glove Size | 12 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Elastane, HPPE, Polyamide, Steel | |
| Main Colour of Glove | Black, Grey | |
| Glove Coating | Micro-NBR Foam | |
| Range | athletic D5XP | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Glove Size 12 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Elastane, HPPE, Polyamide, Steel | ||
Main Colour of Glove Black, Grey | ||
Glove Coating Micro-NBR Foam | ||
Range athletic D5XP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Uvex Work gloves is ideal for all types of work where a high level of feeling is required. These safety gloves fit like a second skin and are particularly light and flexible, without making the hands sweat. The anthracite-coloured aqua-polymer foam coating of the uvex phynomic wet offers outstanding protection against humidity.
Ergonomic fit
Good grip
Excellent abrasion resistance
Very good tactile feel
Good grip
Excellent abrasion resistance
Very good tactile feel

