ATG MaxiCut Ultra 52-6745FI Yellow High Performance Polyethylene, Nylon, Polyester, Spandex Cut Resistant Gloves, Size
- RS Stock No.:
- 298-089
- Mfr. Part No.:
- 52-6745FI-11
- Manufacturer:
- ATG
Subtotal (1 pair)*
€25.81
(exc. VAT)
€31.75
(inc. VAT)
- 49 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €25.81 |
*price indicative
- RS Stock No.:
- 298-089
- Mfr. Part No.:
- 52-6745FI-11
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | HPPE, Nylon, Polyester, Spandex, Tungsten | |
| Material | High Performance Polyethylene, Nylon, Polyester, Spandex | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Impact Protection, Breathable, Good Dexterity, Mechanical Protection, Washable | |
| Safety Standard | EN 388 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | MaxiCut Ultra 52-6745FI | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, ANSI/ISEA 138-2019, CE EN388:2016, ANSI/ISEA 105-2016 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Lining Material HPPE, Nylon, Polyester, Spandex, Tungsten | ||
Material High Performance Polyethylene, Nylon, Polyester, Spandex | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Impact Protection, Breathable, Good Dexterity, Mechanical Protection, Washable | ||
Safety Standard EN 388 | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Series MaxiCut Ultra 52-6745FI | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, ANSI/ISEA 138-2019, CE EN388:2016, ANSI/ISEA 105-2016 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiCut Ultra Black Polyester Tungsten Size 8, NBR Coating
- ATG MaxiCut Ultra Black Polyester Tungsten Size 10, NBR Coating
- ATG MaxiCut Ultra Black Polyester Tungsten Size 9, NBR Coating
- ATG Maxicut Green Polyester Tungsten Size 11, NBR Coating
- ATG Maxicut Green Polyester Tungsten Size 9, NBR Coating
- ATG Maxicut Green Polyester Tungsten Size 8, NBR Coating
- ATG MaxiCut Ultra Blue Polyester Tungsten Nylon Work Gloves 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue UHMWPE Polyester Tungsten Work Gloves 240mm, Nitrile Foam Coating
