Rostaing DURANIT-ONE Black, Grey Elastane, Polyamide General Handling Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 299-595
- Mfr. Part No.:
- DURANIT-ONET09
- Manufacturer:
- Rostaing
Subtotal (1 pack of 10 pairs)*
€49.44
(exc. VAT)
€60.81
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.44 | €4.944 |
*price indicative
- RS Stock No.:
- 299-595
- Mfr. Part No.:
- DURANIT-ONET09
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Size | 9 | |
| Product Type | General Handling Gloves | |
| Material | Elastane, Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | DURANIT-ONE | |
| Resistance Features | Abrasion Resistant, Extra Grip, Heat Resistant | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Standards/Approvals | AET N° 0075/011/162/05/20/1578 (CTC LYON), CE, EN388 4131A, EN 40-7 | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Size 9 | ||
Product Type General Handling Gloves | ||
Material Elastane, Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series DURANIT-ONE | ||
Resistance Features Abrasion Resistant, Extra Grip, Heat Resistant | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Standards/Approvals AET N° 0075/011/162/05/20/1578 (CTC LYON), CE, EN388 4131A, EN 40-7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rostaing Duranit-One gloves are designed for precision handling and assembly tasks in dry and oily environments. These gloves offer exceptional grip, durability, and comfort, with reinforced wear zones and touchscreen compatibility for ease of use. Their heat resistance and second-skin effect make them ideal for intensive industrial use. They comply with EN388 - 4131A and EN 407 - X1XXXX standards.
Heat contact resistance up to 100°C
3x more grip and durability compared to standard gloves
Size 9
Heat contact resistance
3x more grip and durability compared to standard gloves
Related links
- Rostaing DURANIT-ONE Black Polyamide General Handling Gloves Nitrile Coating
- Rostaing DURANIT-ONE Black Polyamide General Handling Gloves Nitrile Coating
- Rostaing DURANIT-ONE Black Polyamide General Handling Gloves Nitrile Coating
- Rostaing DURANIT-ONE Black Polyamide General Handling Gloves Nitrile Coating
- uvex 60024 Black Elastane Size 9, NBR Coating
- Traffi TG3010 Black HPPE Size 9, Polyurethane Coating
- uvex 60024 Black Elastane Size 7, NBR Coating
- uvex 60024 Black Elastane Size 10, NBR Coating
