Delta Plus VENICUTF02 Navy Nitrile Work Gloves, Size 7, Aqua Polymer Foam Coating
- RS Stock No.:
- 302-440
- Mfr. Part No.:
- VECUTF02GR07
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€16.97
(exc. VAT)
€20.87
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.97 |
*price indicative
- RS Stock No.:
- 302-440
- Mfr. Part No.:
- VECUTF02GR07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Navy | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Aqua Polymer Foam | |
| Safety Standard | ANSI, EN 388, ISO 13997 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 12 | |
| Series | VENICUTF02 | |
| Standards/Approvals | ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 4 X 4 3 F, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Navy | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Aqua Polymer Foam | ||
Safety Standard ANSI, EN 388, ISO 13997 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 12 | ||
Series VENICUTF02 | ||
Standards/Approvals ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 4 X 4 3 F, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level F cut resistant glove combining comfort and flexibility for precision work in oily or aqueous environments. Tactile for use with tablets or smartphones without removing the gloves, and reduces perspiration due to excellent breathability.
Nitrile means no risk of allergies for users
Lightweight for optimal dexterity
Compatible with tactile screens
Xtrem CUT fibber for comfort and flexibility
With the highest level of cut protection on the market
Related links
- Delta Plus VENICUTF02 Navy Nitrile Work Gloves Aqua Polymer Foam Coating
- Delta Plus VENICUTF02 Navy Nitrile Work Gloves Aqua Polymer Foam Coating
- Delta Plus VENICUTF02 Navy Nitrile Work Gloves Aqua Polymer Foam Coating
- Delta Plus VENICUTF02 Navy Nitrile Work Gloves Aqua Polymer Foam Coating
- Delta Plus VENICUTF02 Navy Nitrile Work Gloves Polyurethane Coating
- uvex Phynomic foam Grey Elastane Size 7, Aqua Polymer Foam Coating
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C3 Blue Elastane Work Gloves Aqua Polymer Foam Coating
