Delta Plus VENICUTF03 Grey Cut Resistant Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 302-465
- Mfr. Part No.:
- VECUTF03GR06
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.91 |
*price indicative
- RS Stock No.:
- 302-465
- Mfr. Part No.:
- VECUTF03GR06
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 6 | |
| Primary Glove Application | Cut Resistant | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Polyurethane | |
| Range | VENICUTF03 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 6 | ||
Primary Glove Application Cut Resistant | ||
Main Colour of Glove Grey | ||
Number of Gloves 12Pairs | ||
Glove Coating Polyurethane | ||
Range VENICUTF03 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level F cut resistant glove is designed for heavy duty work in dry conditions, offering a perfect fit to eliminate wrist discomfort during prolonged use. Made with Xtrem CUT fibber, it ensures comfort and flexibility while providing the highest level of cut protection. The polyurethane coating delivers excellent anti slip properties for a secure grip.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Delta Plus VENICUTF03 Grey Work Gloves Polyurethane Coating
- Ansell Edge 48-701 Black Polyester Cut Resistant Work Gloves Polyurethane Coating
- Ansell Edge 48-705 Black Glass Fiber Polyester Size 6, Polyurethane Coating
- Mapa KRYTECH 579 Grey Size 6, Polyurethane Coating
