RS PRO Blue Latex Latex Gloves, Size 9, Latex Coating
- RS Stock No.:
- 222-2131
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€4.88
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- 37 unit(s) ready to ship
- Plus 766 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.88 |
*price indicative
- RS Stock No.:
- 222-2131
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 9 | |
| Product Type | Latex Gloves | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Waterproof | |
| Safety Standard | No | |
| Series | RS PRO | |
| Coating | Latex | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 9 | ||
Product Type Latex Gloves | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Waterproof | ||
Safety Standard No | ||
Series RS PRO | ||
Coating Latex | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Work Gloves, Large
These lightweight yet robust work gloves from RS PRO are the Ideal gloves for general handling applications in a range of environments especially those that require the need for water-resistant gloves. Manufactured from nylon these versatile work gloves offer excellent comfort and durability throughout the working day. This range of RS PRO work gloves are also coated with latex ensuring that they are fully waterproof, with an added layer of foam latex covering the Palm and fingers for breathability. This also provides an extra layer to the Palms and fingers for protection against minor cuts and makes them abrasion resistant.
Features and Benefits
Applications
RS PRO waterproof gloves can be used in a host of different environments due to their water resistance they are Ideal for winter work. Due to the extra layers of protection, these gloves will keep your hands dry and warm even in cold and wet weather making them Ideal for working outdoors as well as indoors. These fantastic waterproof work gloves can be used in domestic and industrial work environments such as:
Assembly work
General Handling
Warehousing
Logistics
Automotive
Marine work
Construction
Mechanics
Highway and Railway Maintenance
Fishing
Related links
- RS PRO Blue Latex Latex Gloves Latex Coating
- RS PRO Blue Latex Latex Gloves Latex Coating
- Ansell TouchNTuff 69-318 Beige Latex Latex Gloves Latex Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Mapa VITAL 124 Yellow Latex Gloves Latex Coating
- Ansell AlphaTec Blue Latex Work Gloves Latex Coating
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating

